| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-421-101 |
316-035-421-101
| Heilind Number: | EDA316-035-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-421-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, it guarantees reliable conductivity, even in demanding environments. Boasting a pitch of .156 inches and a single centerline row, it offers precise alignment for optimal signal transmission. The connector accommodates 35 positions, making it ideal for a variety of applications. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C guarantees long-lasting performance. Upgrade your connectivity solutions with this essential component.

