| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-421-107 |
316-035-421-107
| Heilind Number: | EDA316-035-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-421-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector offers a seamless integration with your circuit board. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable and efficient signal transmission. Designed with a pitch of .156 inches and a single centerline row, it provides precise and stable connections. With 35 positions available, it offers ample room for your PCB layout. Suitable for straight mount orientation, it easily fits into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in our Card Edge Connector to optimize your board-to-board connections efficiently.

