| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-421-108 |
316-035-421-108
| Heilind Number: | EDA316-035-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-421-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, it boasts a vibrant green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a single centerline row with 35 positions, it offers ample connectivity options. Its .156-inch pitch and straight mount orientation facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for diverse applications in the electronics industry. Trust this connector to deliver reliable performance and streamline your board-to-board connections.

