| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-421-112 |
316-035-421-112
| Heilind Number: | EDA316-035-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-421-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a robust amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in demanding environments. With 35 positions arranged in a single centerline row, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission and low impedance. Perfect for straight mount orientations, this connector operates flawlessly within a wide temperature range from -40 to 105°C. Upgrade your design with this essential connector for optimal connectivity and performance.

