| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-421-178 |
316-035-421-178
| Heilind Number: | EDA316-035-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-421-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Engineered for optimal conductivity, it features Copper Alloy contacts and supports an amperage of 5 A. With 35 positions arranged in a single centerline row, it ensures efficient signal transmission. The .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliability in any environment. Trust in this connector for top-tier performance in your board-to-board connections.

