| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-500-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-500-108 |
316-035-500-108
| Heilind Number: | EDA316-035-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-500-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single centerline row, ideal for efficient board-to-board PCB connections. With 35 positions and a .156-inch pitch, it ensures precise alignment and secure contact. Crafted from UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees durability and reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your electronic assemblies with this essential connector.

