| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-520-158 |
316-035-520-158
| Heilind Number: | EDA316-035-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-520-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile and reliable component for your PCB connectivity needs. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety in operation. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic devices. Designed for a single centerline row configuration with 35 positions, it allows for seamless board-to-board connections. The .156-inch pitch and straight mount orientation make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our high-quality connector to deliver consistent performance in your electronic applications.

