| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-521-104 |
316-035-521-104
| Heilind Number: | EDA316-035-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-521-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, ensuring both reliability and visual appeal. With a contact material made of Copper Alloy, it guarantees efficient and secure connections. The connector's single centerline row configuration, with a pitch of .156 inches, accommodates 35 positions for seamless board-to-board integration. Operating flawlessly in a temperature range of -40 to 105°C, it's ideal for demanding environments. Upgrade your setup with this essential connector, perfect for a wide range of electronic projects.

