| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-036-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-036-400-104 |
316-036-400-104
| Heilind Number: | EDA316-036-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-036-400-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single centerline row with 36 positions, providing a reliable interface for your electronic components. With a 5A amperage rating and copper alloy contacts, it ensures secure power transmission. The UL 94V-0 thermoplastic polyester housing offers durability and safety. Perfect for board-to-board connections, it has a .156-inch pitch and straight mount orientation for easy installation. Operating in a wide temperature range from -40 to 105°C, it suits various environments.Upgrade your electronic assemblies with this high-quality connector.

