| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-036-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-036-400-168 |
316-036-400-168
| Heilind Number: | EDA316-036-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-036-400-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a vibrant green color, ensuring easy identification in crowded setups. Engineered for high performance, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a contact material of Copper Alloy, it provides reliable conductivity for optimal signal transmission. The connector accommodates 36 positions in a single centerline row, offering ample connectivity options for your circuitry. Its .156-inch pitch and straight mount orientation facilitate easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Elevate your electronics projects with this essential board-to-board connectivity solution.

