| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-036-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-036-420-101 |
316-036-420-101
| Heilind Number: | EDA316-036-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-036-420-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for maximum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy and a high amperage rating of 5 A, it ensures reliable power transmission. The connector's 36 positions, arranged in a single centerline row with a pitch of .156 inches, offer ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees stability in diverse environments. Suitable for various applications, this connector provides a secure and efficient board-to-board connection solution. Upgrade your system's connectivity today with this essential component.

