| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-036-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-036-420-168 |
316-036-420-168
| Heilind Number: | EDA316-036-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-036-420-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless data transmission. Featuring 36 positions in a single centerline row configuration, this green connector is designed for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .156 inches and contact material made of Copper Alloy, it ensures secure and efficient connections. Its straight mount orientation and center row spacing make it easy to integrate into your PCB designs. Upgrade your connectivity solutions with this essential connector, ideal for a wide range of applications.

