| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-036-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-036-421-103 |
316-036-421-103
| Heilind Number: | EDA316-036-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-036-421-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek green design that not only stands out but also ensures efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contact material, this connector guarantees reliable operation even in demanding environments. With 36 positions in a single centerline row configuration, it offers ample connectivity options for your PCB setup. The .156-inch pitch and straight mount orientation make installation a breeze, while its 5A amperage rating and wide operating temperature range of -40 to 105°C ensure stable performance under varying conditions. Upgrade your board-to-board connections with this essential component, perfect for a wide range of applications in the electronic industry.

