| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-036-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-036-521-101 |
316-036-521-101
| Heilind Number: | EDA316-036-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-036-521-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates reliable data and power transmission. The single centerline row configuration with 36 positions offers efficient board-to-board connectivity. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Perfect for a wide range of applications, this connector is a vital component for your electronic assemblies.

