| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-036-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-036-521-108 |
316-036-521-108
| Heilind Number: | EDA316-036-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-036-521-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. Featuring a vibrant Green color, it's easily identifiable for efficient installation. With a contact material of Copper Alloy, it guarantees optimal conductivity for your circuitry. The single centerline row design with 36 positions offers versatility in your setup, while the .156-inch pitch and straight mount orientation facilitate convenient integration. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity with this essential component, perfect for various applications in the realm of PCB connectors.

