| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-037-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-037-400-103 |
316-037-400-103
| Heilind Number: | EDA316-037-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-037-400-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Efficiently connect printed circuit boards with our Card Edge Connector. Designed for optimal performance, this green connector offers a reliable link for power and data transfer. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring 37 positions in a single centerline row, it facilitates seamless board-to-board connections. The .156 inch pitch and straight mount orientation make installation easy. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector for secure and efficient PCB connections.

