| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-037-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-037-420-104 |
316-037-420-104
| Heilind Number: | EDA316-037-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-037-420-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this durable connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a wide range of environments. With a single centerline row and 37 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage rating provides robust power handling capabilities. Its straight mount orientation and .156-inch pitch make installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for both industrial and commercial use. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.

