| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-037-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-037-421-104 |
316-037-421-104
| Heilind Number: | EDA316-037-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-037-421-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this component features 37 positions in a single center row, ensuring efficient data transmission. The UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee durability and reliable performance, even in harsh operating environments. With a pitch of .156 inches and a straight mount orientation, installation is quick and hassle-free. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect solution for maintaining secure and stable connections.

