| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-037-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-037-421-107 |
316-037-421-107
| Heilind Number: | EDA316-037-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-037-421-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connection with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts. With a pitch of .156 inches and a total of 37 positions, it ensures reliable signal transmission in your circuit board. The connector offers a secure and stable connection, with a single centerline row design for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees performance in various environmental conditions. Upgrade your connectivity with this essential component for your electronic projects.

