| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-037-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-037-421-108 |
316-037-421-108
| Heilind Number: | EDA316-037-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-037-421-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable power delivery with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material, combined with a .156-inch pitch, offers seamless signal transmission. With 37 positions in a single centerline row, it maximizes connectivity efficiency. Designed for straight mount orientation, it's easy to install and fits perfectly in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY project. Upgrade your connections today and experience unmatched performance.

