| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-037-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-037-421-112 |
316-037-421-112
| Heilind Number: | EDA316-037-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-037-421-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 37 positions in a single centerline row configuration, ensuring optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. The vibrant green color not only adds a pop of style but also aids in easy identification during installation. With a pitch of .156 inches and a 5A amperage capacity, it meets the demands of even the most power-intensive setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various environments. Whether for industrial machinery, automotive systems, or consumer electronics, trust in its straight mount orientation for a secure and efficient connection every time. Upgrade to our Card Edge Connector and experience superior performance in your PCB designs.

