| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-037-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-037-520-102 |
316-037-520-102
| Heilind Number: | EDA316-037-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-037-520-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, this green connector ensures durability and safety. Its single centerline row configuration features 37 positions, ideal for high-density applications. With a pitch of .156 inches and copper alloy contacts, it guarantees reliable signal transmission. Operating within a wide temperature range of -40 to 105°C, it is suited for diverse environments. The straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Explore the potential of our Card Edge Connector for efficient board-to-board connections.

