| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-037-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-037-521-102 |
316-037-521-102
| Heilind Number: | EDA316-037-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-037-521-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted with precision and durability in mind, it boasts a vibrant green hue that adds a touch of visual appeal to your circuitry. Operating at an amperage of 5 A, it ensures reliable power transmission. The housing is made from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and resilience. With a single centerline row configuration and 37 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures efficient signal transfer. Its .156-inch pitch and straight mount orientation make installation a breeze. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connectors with this essential component.

