| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-400-103 |
316-038-400-103
| Heilind Number: | EDA316-038-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-400-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is engineered for optimal functionality with a voltage rating of 250V and a current rating of 5A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in a variety of environments, while the copper alloy contacts provide secure and efficient connections. With 38 positions and a pitch of .156 inches, it offers ample room for expansion and customization. The straight mount orientation and single centerline row spacing make installation a breeze, while the wide operating temperature range of -40°C to 105°C guarantees consistent performance. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.

