| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-400-104 |
316-038-400-104
| Heilind Number: | EDA316-038-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-400-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a single centerline row configuration with 38 positions, offering optimal versatility for your projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance even in demanding environments. The green color coding not only adds a visual distinction but also complies with industry standards. With a pitch of .156 inches and amperage rating of 5A, it guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Upgrade your connectivity infrastructure with this essential component.

