| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-400-108 |
316-038-400-108
| Heilind Number: | EDA316-038-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-400-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, the perfect solution for reliable and efficient board-to-board connectivity. Designed with precision and durability in mind, this green connector features a single centerline row layout with 38 positions, ensuring seamless integration into your setup. Made of UL 94V-0 Thermoplastic Polyester housing material and high-quality copper alloy contacts, it guarantees optimal performance even in demanding environments. With a pitch of .156 inches and a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to deliver exceptional power and signal transmission, with a 5A amperage rating and superior conductivity. Elevate your connectivity game with this essential component.

