| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-420-104 |
316-038-420-104
| Heilind Number: | EDA316-038-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-420-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a current rating of 5 A and high-quality Copper Alloy contacts, it guarantees efficient power transmission. Featuring a single centerline row configuration with 38 positions and a pitch of .156 inches, it enables precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a perfect choice for a variety of applications in the electronics industry. Trust in its robust construction and superior performance for seamless board-to-board connectivity.

