| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-420-158 |
316-038-420-158
| Heilind Number: | EDA316-038-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-420-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a centerline row configuration and single row spacing, it offers optimal positioning for 38 contacts made of robust Copper Alloy. Supporting an amperage of 5A, this connector ensures reliable power transmission. Its wide operating temperature range of -40 to 105°C makes it suitable for use in various environments. Perfect for applications in the automotive, aerospace, and industrial sectors, this connector guarantees secure and efficient board-to-board connections. Upgrade your electronic assemblies with this essential component, boasting top-notch quality and performance.

