316-038-421-103

Heilind Number:EDA316-038-421-103
Manufacturer:EDAC
Manufacturer Number:316-038-421-103
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-038-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-038-421-103

Detailed Description

Upgrade your connectivity with this essential Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 5A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row configuration offer easy installation. Boasting 38 positions, it accommodates multiple connections with precision. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with the reliability and efficiency of this Card Edge Connector.