| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-500-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-500-103 |
316-038-500-103
| Heilind Number: | EDA316-038-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-500-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With a 5A amperage rating and a pitch of .156 inches, it's perfect for high-speed data transfer applications. The straight mount orientation and single centerline row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. With 38 positions available in a center row configuration, this connector is an essential component for your PCB assembly needs. Explore its full potential in our Board To Board PCB Connectors collection.

