| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-520-101 |
316-038-520-101
| Heilind Number: | EDA316-038-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-520-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a secure and reliable connection for your electronic components. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and efficiency. Perfect for applications requiring a 5 A amperage and operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various industries. Its 38 positions, arranged in a single centerline row, provide ample connectivity options. Whether for commercial or industrial use, this connector guarantees seamless board-to-board connections. Upgrade your setup with this essential component today.

