| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-520-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-520-107 |
316-038-520-107
| Heilind Number: | EDA316-038-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-520-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector. Designed for reliable performance, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a single centerline row layout and straight mount orientation, it's perfect for various PCB applications. Each of its 38 copper alloy contacts ensures efficient power transmission, with a pitch of .156 inches for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for your electronic projects. Upgrade your setup with this essential component today.

