| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-520-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-520-108 |
316-038-520-108
| Heilind Number: | EDA316-038-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-520-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing a reliable connectivity solution for your PCB needs - the Card Edge Connector. Featuring a vibrant green color, this connector is designed for seamless performance with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a center row layout and single centerline spacing, it offers easy integration into your PCB setup. Its copper alloy contacts guarantee efficient signal transmission, while the 38 positions cater to multiple connections. Suitable for straight mounting, it is versatile and space-saving. Operating within a wide temperature range of -40 to 105 °C, it is ideal for various environments. Upgrade your connectivity game with this essential component.

