| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-521-104 |
316-038-521-104
| Heilind Number: | EDA316-038-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-521-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed to seamlessly integrate into your electronic assembly. Featuring a vibrant Green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity for efficient data transmission. The single centerline row design with 38 positions allows for easy and secure connection, while the straight mount orientation facilitates simple installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this high-quality component, ideal for various electronic devices and systems.

