| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-521-108 |
316-038-521-108
| Heilind Number: | EDA316-038-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-521-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek design in vibrant green, this connector boasts a high amperage of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With 38 positions in a single centerline row configuration, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156" pitch and straight mount orientation facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient board-to-board connections. Elevate your electronic projects with this essential component.

