| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-521-158 |
316-038-521-158
| Heilind Number: | EDA316-038-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-521-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. With a single centerline row configuration and a pitch of .156 inches, this connector offers precise and reliable connections for your board-to-board applications. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure longevity and performance in demanding environments. Supporting up to 5A of current, it is ideal for powering various components. With 38 positions, this connector provides ample connectivity options for your designs. Operating within a wide temperature range of -40 to 105°C, it guarantees stable performance even in extreme conditions. Upgrade your PCB setups with this essential component from our range of high-quality connectors.

