| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-521-178 |
316-038-521-178
| Heilind Number: | EDA316-038-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-521-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue, adding a touch of color to your setup. Crafted with precision, it boasts a maximum amperage of 5 A, ensuring reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single centerline row configuration and 38 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch guarantee smooth and efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

