| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-039-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-039-400-101 |
316-039-400-101
| Heilind Number: | EDA316-039-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-039-400-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your printed circuit board (PCB) connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a classic green color and offers a robust housing made of UL 94V-0 Thermoplastic Polyester. With a contact material crafted from durable Copper Alloy, it ensures reliable power delivery at an amperage of 5 A. Ideal for various electronic applications, its 39 positions, organized in a single centerline row, guarantee efficient data transfer. The straight mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.

