| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-039-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-039-400-102 |
316-039-400-102
| Heilind Number: | EDA316-039-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-039-400-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a essential component for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector features a single centerline row with 39 positions, accommodating a wide range of connectivity needs. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and performance in various environments. With a pitch of .156 inches and copper alloy contacts, it guarantees optimal signal transfer and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic applications. Its straight mount orientation and vibrant green color make it easy to install and identify, while its 5A amperage rating meets industry standards for power delivery. Trust in the quality and efficiency of our Card Edge Connector for seamless PCB integration.

