| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-039-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-039-400-103 |
316-039-400-103
| Heilind Number: | EDA316-039-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-039-400-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in diverse environments. Its copper alloy contacts, with a pitch of .156 inches, offer efficient power transmission at an amperage of 5 A. With 39 positions in a single centerline row configuration, it provides ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability. Upgrade your electronics with this essential component, perfect for Board To Board PCB connections.

