| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-039-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-039-400-158 |
316-039-400-158
| Heilind Number: | EDA316-039-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-039-400-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this meticulously engineered Card Edge Connector. With a vibrant green hue, it not only stands out visually but also boasts robust functionality, featuring a high amperage capacity of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its single centerline row design with 39 positions ensures efficient data transfer, while the copper alloy contact material provides optimal conductivity. Ideal for straight mount orientation, this connector can withstand extreme temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this reliable and high-performance connector.

