| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-039-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-039-400-168 |
316-039-400-168
| Heilind Number: | EDA316-039-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-039-400-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless board-to-board connectivity in your electronic applications. With a contact pitch of .156 inches and a single centerline row configuration, this green connector offers precise alignment and reliable performance. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts efficiently transmit signals with a maximum amperage of 5A. Featuring 39 positions in a straight mount orientation, it facilitates easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality and efficiency for your connectivity needs.

