| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-039-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-039-420-107 |
316-039-420-107
| Heilind Number: | EDA316-039-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-039-420-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a robust UL 94V-0 Thermoplastic Polyester housing material for durability. With a contact material made of Copper Alloy, it ensures reliable and efficient power transmission. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. With 39 positions and a current rating of 5 A, it offers ample connectivity options for your circuitry needs. Trust in its quality and performance for seamless board-to-board connections.

