| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-039-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-039-421-101 |
316-039-421-101
| Heilind Number: | EDA316-039-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-039-421-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek green design. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity. The Copper Alloy contact material and .156-inch pitch guarantee efficient data transfer, while the 39 positions accommodate a range of connections. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our connector for secure and high-speed board-to-board connections.

