| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-039-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-039-421-168 |
316-039-421-168
| Heilind Number: | EDA316-039-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-039-421-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contacts ensure reliable conductivity, with a pitch of .156 inches and 39 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. The single centerline row configuration and straight mount orientation offer easy installation, making it an essential choice for your electronic projects. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB connections.

