| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-039-520-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-039-520-108 |
316-039-520-108
| Heilind Number: | EDA316-039-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-039-520-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also highly functional, with a durable housing made of UL 94V-0 Thermoplastic Polyester ensuring safety and reliability. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and single centerline row spacing offer seamless integration into your PCB layouts. With 39 positions available in a straight mount orientation, this connector provides ample versatility for your projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.

