| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-039-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-039-520-158 |
316-039-520-158
| Heilind Number: | EDA316-039-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-039-520-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficient power transmission, this connector boasts a robust amperage rating of 5 A, ensuring reliable performance in demanding applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and 39 positions, it offers ample connectivity options. Its single centerline row configuration and straight mount orientation make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic setups. Trust in its superior quality to meet your connectivity needs with ease.

