| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-039-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-039-521-112 |
316-039-521-112
| Heilind Number: | EDA316-039-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-039-521-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Crafted with precision and durability in mind, this connector boasts a vibrant green hue, adding a touch of color to your electronic setup. With a robust amperage rating of 5A, it ensures reliable power delivery. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with stringent industry standards. Featuring a single centerline row design with 39 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch optimize signal integrity, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB design with this high-quality Card Edge Connector, a must-have in your electronic toolkit.

