| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-039-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-039-521-178 |
316-039-521-178
| Heilind Number: | EDA316-039-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-039-521-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this single-row connector features a total of 39 positions, ensuring seamless integration within your circuitry. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity. The green color coding and straight mount orientation make it easy to identify and install, while its 5A amperage capacity caters to power-intensive applications. With a pitch of .156 inches and operating temperature range of -40 to 105°C, this connector offers versatility and stability in various environments. Trust in its quality for efficient board-to-board connections in your electronic projects.

