| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-040-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-040-400-103 |
316-040-400-103
| Heilind Number: | EDA316-040-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-040-400-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single centerline row with 40 positions, ensuring efficient data transfer. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and durable copper alloy contacts, guaranteeing optimal performance even in harsh environments. The .156-inch pitch and straight mount orientation make installation a breeze, while the green color adds a touch of visual distinction. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is a reliable solution for a wide range of applications. Explore the possibilities and elevate your connectivity experience with this essential component.

